Cornell Dubilier AVE477M06F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 6.3V 470muF ±20% 0.315Dia 8.00mm
$ 0.287
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVE477M06F24T-F.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.287
$ 0.159
Stock
1,808
80,005
Authorized Distributors
1
1
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
990 mΩ
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
252 mA
265 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-04-16
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-22

Related Parts

KYOCERA AVXUUR0J471MNL1GS
UR Series 470 uF 6.3 V 85°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFKJ471XSP
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 470µF ±20% 6.3V 2000Hrs@105℃
KYOCERA AVXUCD0J471MNL1GS
470UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 8 (DIA.) X 10MM
United Chemi-ConEMVA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Cornell Dubilier AVE477M06F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 6.3V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors - SMD 470uF 6.3V 85C Case 8 x 10
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Smt-Al(V-Chip) Rohs Compliant: Yes |Cornell Dubilier AVE477M06F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor