Panasonic EEE-0JA471P

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,
$ 0.227
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-0JA471P.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+92.00%

CAD Models

Download Panasonic EEE-0JA471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.215
Stock
67,434
50,764
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
1000 hours
Ripple Current
380 mA
380 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

PanasonicECE-V0JA471P
Panasonic ECEV0JA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicECA-0JM471I
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
KYOCERA AVXUVR0J471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF 卤20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm
NichiconUPS0J471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 6.3V 470muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEE-0JA471P provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,
Panasonic EEE0JA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 6.3V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 6.3 V 470 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE0JA471P