Nichicon UUD1A330MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 10V 33muF ±20% 0.197Dia 5.00mm
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUD1A330MCL1GS.

IHS

Datasheet3 pages3 years ago

Upverter

ODG (Origin Data Global)

Future Electronics

Newark

Inventory History

3 month trend:
+73.78%

CAD Models

Download Nichicon UUD1A330MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.115
$ 0.115
Stock
95,051
296,223
296,223
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
700 mΩ
700 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
75 mA
160 mA
160 mA
Height - Seated (Max)
5.7912 mm
5.7912 mm
5.7912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 33muF ±20% 0.197Dia 5.00mm
Cornell DubilierAFK336M10C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 10V 33muF ±20% 0.197Dia 5.00mm
United Chemi-ConEMZA100ADA330ME61G
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 160mA 2000h 105°C Cardboard T/R
PanasonicEEEFP1A330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HB1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 33muF ±20% 0.197Dia 5.00mm
33UF 10 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 2000H 5 (DIA.) X 5.8MM

Descriptions

Descriptions of Nichicon UUD1A330MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUD 10V 33muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.8mm) SMD 150mA 2000h 105C Automotive T/R
33uF 10V 75mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
UD Series 33 uF 10 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 33UF 20% 10V SMD / 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Chip Type Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 33Uf 10V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Uud Series Rohs Compliant: Yes |Nichicon UUD1A330MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL