Nichicon UUA1H101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUA1H101MNL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Newark

TME

HQonline

Inventory History

3 month trend:
+3.54%

CAD Models

Download Nichicon UUA1H101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.191
$ 0.191
Stock
780,345
302,791
302,791
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
10.0076 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 100muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCD1H101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 100muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
Wurth Elektronik865060653010
ALUM. ELECTROLYTIC CAP 100UF 50V 10.5MMV-CHIP WCAP-ASLL, LIFETIME 5000H +105OC
PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ

Descriptions

Descriptions of Nichicon UUA1H101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUA 50V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 50 V, UA SERIES 5000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 310mA 5000h 105C Automotive T/R
UA Series 100 uF 50 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
100uF 50V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors - SMD 50volts 100uF 105c 10X10
Chip Type Aluminum Electrolytic Capacitor
Capacitor Alum Elect, 100Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uua Series; Msl:- Rohs Compliant: Yes |Nichicon UUA1H101MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL