Wurth Elektronik 865060653010

Alum. Electrolytic Cap 100UF 50V 10.5MMV-CHIP Wcap-asll, Lifetime 5000H +105OC
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865060653010.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
-18.31%

CAD Models

Download Wurth Elektronik 865060653010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 1.618
Stock
106,440
274,685
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
227.529 mΩ
340 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
350 mA
262.5 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXUCD1H101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 100muF 卤20% 0.315Dia 8.00mm
Wurth Elektronik865060553006
WCAP-ASLL Aluminum Electrolytic Capacitors
PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
PanasonicEEEHC1H101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HC 50V 100muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Wurth Elektronik 865060653010 provided by its distributors.

ALUM. ELECTROLYTIC CAP 100UF 50V 10.5MMV-CHIP WCAP-ASLL, LIFETIME 5000H +105OC
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
WCAP-ASLL Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 100 F, 50 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Würth Elektronik 865060653010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)