KYOCERA AVX UPW1J101MPD

Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J101MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

element14 APAC

_legacy Avnet

Newark

Farnell

Inventory History

3 month trend:
-17.21%

CAD Models

Download KYOCERA AVX UPW1J101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.214
$ 0.214
Stock
347,369
518,774
518,774
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
460 mΩ
256 mΩ
256 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
347.75 mA
535 mA
535 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUEB1H101S
Panasonic EEUEB1H101S - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1H101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1H101MPD6
Capacitor Aluminum Electrolytic Cap100uF 50V 20% Radial 10X15 LS 5mm | Nichicon UPM1H101MPD6
KYOCERA AVXUPM1J101MPD1TD
Capacitor Aluminum Electrolytic Cap100uF 63V 20% Radial 10X20 LS 5mm | Nichicon UPM1J101MPD1TD

Descriptions

Descriptions of KYOCERA AVX UPW1J101MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
100uF 63V Aluminum Electrolytic Capacitor, Radial, 5mm Pitch, 540mA
CAP ALUM 100UF 20% 63V RADIAL / ALUMINUM ELECTROLYTIC CAPACITORS
PW Series 100 uF 63 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1J101MPD.