Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1H101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 100muF ±20% 0.315Dia 8.00mm

$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1H101MNL1GS.

Future Electronics

Datasheet4 pages4 years ago
Datasheet2 pages10 years ago
Datasheet2 pages20 years ago

HQonline

Farnell

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-55.59%

CAD Models

Download KYOCERA AVX UCD1H101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.181
$ 0.181
Stock
454,632
1,263,310
1,263,310
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
1000 hours
1000 hours
Ripple Current
175 mA
140 mA
140 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCD1V101MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 100muF 卤20% 0.315Dia 8.00mm
PanasonicEEEFK1J101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 100muF 卤20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 35V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1H101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 100muF 卤20% 0.315Dia 8.00mm
Cornell DubilierAVE107M50F24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of KYOCERA AVX UCD1H101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 50V 100muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 50 V DC, CD SERIES 5000H 8 (DIA.) X 10MM
Aluminum Electrolytic Capacitor; 100uF; 50V; -55+105 deg.C; 20%
Cap Aluminum Lytic 100uF 50V 20% (8 X 10mm) SMD 350mA 5000h 105C Automotive T/R
CD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, SMD, Ø 8 mm
Aluminum Electrolytic Capacitors - SMD 50volts 100uF 105c

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD1H101MNL1GS.