Nichicon UUX1H101MNL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 50V 100muF ±20% 0.394Dia 10.00mm
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUX1H101MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages16 years ago
Datasheet1 page18 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

Newark

Inventory History

3 month trend:
-6.45%

CAD Models

Download Nichicon UUX1H101MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.288
$ 0.288
Stock
294,350
424,785
424,785
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
310 mA
310 mA
310 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1J101P
SMD Aluminum Electrolytic Capacitor SMD,D10xL10.2mm 100μF ±20% 63V 2000Hrs@105℃ 400mA 350mΩ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 63V 100muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVE630ADA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 310mA 2000h 105°C Cardboard T/R
UR Series 100 uF 63 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
KYOCERA AVXUUX1V101MNL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 35 V, UX SERIES 2000H 10 (DIA.) X 10MM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 50V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UUX1H101MNL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 50V 100muF ±20% 0.394Dia 10.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 50 V, UX SERIES 2000H 10 (DIA.) X 10MM
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 310mA 2000h 105C Automotive T/R
UX Series 100 uF 50 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - SMD 50volts 100uF 10X10
CAP ALUM 100UF 20% 50V SMD / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
100uF 50V 310mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
100¦ÌF 50V ¡À20% 25m¦¸ 2000h@ 105¡ãC 310mA@ 120Hz,403mA@ 10kHz 5101-4 10.3mm*10.3mm*10.5mm
Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd; Rango De Producto:Serie Ux; Capacidad:100Μf; Tensión Nominal:50V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUX1H101MNL1GS
CAP, 100µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 100µF; Voltage Rating: 50V; ESR: -; Product Range: UUX Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temp

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUX1H101MNL1GS.