Nichicon URZ1A102MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.314
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1A102MPD1TD.

IHS

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon URZ1A102MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.266
$ 0.266
Stock
47,673
467,214
467,214
Authorized Distributors
2
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
450 mA
460 mA
460 mA
Height - Seated (Max)
13.9954 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-05-31

Related Parts

United Chemi-ConEKMG100ELL102MJC5S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
NichiconUKT1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AHG102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA-1AHG102B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 1000muF ±20% 0.394Dia 10.00mm
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon URZ1A102MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 1000muF ±20% 0.394Dia 10.00mm
1000uF 10V 卤20% 450mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elec, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:12.5Mm; Product Range:Urz Series Rohs Compliant: Yes |Nichicon URZ1A102MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL