What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UKT1A102MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.486
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKT1A102MPD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UKT1A102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 0.329
$ 0.329
Stock
60,919
121,026
121,026
Authorized Distributors
4
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
68 mΩ
68 mΩ
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
500 mA
1.05 A
1.05 A
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-09-13
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConEKMG100ELL102MJC5S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 460mA 1000h 105°C Bulk
NichiconURZ1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 10V 1000muF ±20% 0.394Dia 10.00mm
Cornell DubilierSK102M010ST
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 0.25 Ohm 630mA 2000h 85C Standard
KYOCERA AVXUKA1A102MPD1TD
UKA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 10V

Descriptions

Descriptions of Nichicon UKT1A102MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 10V 1000muF ±20% 0.394Dia 10.00mm
1000uF 10V 卤20% 500mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Capacitor Alum Elect, 1000Uf, 10V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UKT1A102MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL