Nichicon UPW1J680MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 68muF ±20% 0.315Dia 8.00mm
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J680MPD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

Future Electronics

Inventory History

3 month trend:
-4.22%

CAD Models

Download Nichicon UPW1J680MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.165
Stock
76,485
159,906
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
342 mΩ
684 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
263.25 mA
263.25 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 68muF ±20% 0.315Dia 8.00mm
NichiconUPJ1H680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 68muF ±20% 0.315Dia 8.00mm
NichiconUPJ1J680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY500ELL680MH12D
Cap Aluminum Lytic 68uF 50V 20%( 8 X 12mm) Radial 3.5mm 340mA 3000h 105C Automotive Bulk
Wurth Elektronik860080674007
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXZ630ELL680MH12D
Cap Aluminum Lytic 68uF 63V 20% (8 X 12mm) Radial 3.5mm 405mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW1J680MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 68muF ±20% 0.315Dia 8.00mm
68uF 63V 卤20% 405mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 68 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
ALUMINUM ELECTROLYTIC Capacitor, 68UF, 6; ALUMINUM ELECTROLYTIC Capacitor, 68UF, 63V, 20%, RADIAL; Capacitance:68µF; Voltage Rating:63V; Product Range:UPW Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Lead Spacing:3.5mm; Height:11.5mm
Aluminum Electrolytic Capacitor, 68Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:68Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:8Mm; Terminales Del Condensador:Conexión Radial; Altura:11.5Mm |Nichicon UPW1J680MPD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL