KYOCERA AVX UPW1J680MPD

Capacitor Aluminum Electrolytic Cap 68uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J680MPD
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J680MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

TME

DigiKey

Inventory History

3 month trend:
+0.83%

CAD Models

Download KYOCERA AVX UPW1J680MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.181
Stock
108,668
35,801
Authorized Distributors
6
6
Capacitance
68 µF
68 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
684 mΩ
342 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
263.25 mA
263.25 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J680
Capacitor Aluminum Electrolytic 68uF 63 Volt 20% (8 X 11.5mm) Radial 3.5mm 405mA 2000h 105C Bulk
PanasonicEEUFC1H680
Panasonic EEUFC1H680 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1H680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 68muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1J680UP
Panasonic EEEFK1J680UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPM1J680MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 68muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1J680MPD6TD
ALUMINUM ELECTROLYTIC CAPACITOR, 68UF, 63V, 20%, RADIAL, FULL REEL

Descriptions

Descriptions of KYOCERA AVX UPW1J680MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 68uF 63V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1J680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 68muF ±20% 0.315Dia 8.00mm
PW Series 68 uF 63 V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68μF 63V ±20% 3.5mm 3000h@ 105°C 263.25mA@ 120Hz,405mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX