Nichicon UPJ1H680MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 68muF ±20% 0.315Dia 8.00mm
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H680MPD.

Future Electronics

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
+95.85%

CAD Models

Download Nichicon UPJ1H680MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.172
$ 0.172
Stock
17,414
98,249
98,249
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
255 mA
485 mA
485 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

68uF 63V 卤20% 405mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 68muF ±20% 0.315Dia 8.00mm
NichiconUPJ1J680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXZ630ELL680MH12D
Cap Aluminum Lytic 68uF 63V 20% (8 X 12mm) Radial 3.5mm 405mA 3000h 105C Automotive Bulk
Wurth Elektronik860010573006
Cap, 68Uf, 35V, Alu Elec, Radial Rohs Compliant: Yes |Würth Elektronik 860010573006
United Chemi-ConELXY500ELL680MH12D
Cap Aluminum Lytic 68uF 50V 20%( 8 X 12mm) Radial 3.5mm 340mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1H680MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 68muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitors Radial Leaded 50volts 68uF 8x11.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.255A 3000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL