Nichicon UPJ1J680MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.315Dia 8.00mm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J680MPD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-17.89%

CAD Models

Download Nichicon UPJ1J680MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.156
$ 0.156
Stock
5,101
2,428
2,428
Authorized Distributors
6
2
2
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
315 mA
360 mA
360 mA
Height - Seated (Max)
16.002 mm
15.0114 mm
15.0114 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPM1J680MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 68muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 68muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 68muF ±20% 0.315Dia 8.00mm
United Chemi-ConELXY500ELL680MH12D
Cap Aluminum Lytic 68uF 50V 20%( 8 X 12mm) Radial 3.5mm 340mA 3000h 105C Automotive Bulk
Wurth Elektronik860080674007
WCAP-ATLI Aluminum Electrolytic Capacitors
United Chemi-ConELXV630ELL680MH15D
Cap Aluminum Lytic 68uF 63V 20%( 8 X 15mm) Radial 3.5mm 360mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPJ1J680MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 68muF ±20% 0.315Dia 8.00mm
68uF 63V 260m惟 卤20% 315mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 68 μ F, 63 V, RoHS
Nichicon SCT
68¦ÌF 63V ¡À20% 3.5mm 3000h@ 105¡ãC 315mA@ 120Hz 8mm*15mm*16mm
CAP ALUM 68UF 20% 63V RADIAL TH
Radial/ Bulk |Nichicon UPJ1J680MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL