| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-11807-1-ND | 932 | 1 | Cut Tape | ||||||||
| TTI | UPS1V221MPD1TD | 0 | 1K | Ammo Pack | 20h | |||||||
| Newark | UPS1V221MPD1TD | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | UPS1V221MPD1TD | 0 | 1K | |||||||||
| Fly-Wing Technology | UPS1V221MPD1TD | 2,156 | 16h |
Download Nichicon UPS1V221MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Nichicon UPS1V221MPD1TD provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names: