Rubycon 35RX30220M10X12.5

220uF 35V ±20% 434mA@120Hz Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 35RX30220M10X12.5.

IHS

Datasheet2 pages3 years ago

Newark

HQonline

Inventory History

3 month trend:
-16.62%

CAD Models

Download Rubycon 35RX30220M10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1E221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1V221L
Capacitor Aluminum 220uF 35V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEU-FC1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
NichiconUPS1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUVK1E221MED
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 280mA 2000h 85C Bulk

Descriptions

Descriptions of Rubycon 35RX30220M10X12.5 provided by its distributors.

220uF 35V ±20% 434mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Rx30 Series, 220 - F, - 20%, 35 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 35RX30220M10X12.5
CAP, 220µF, 35V, 20%; Capacitance: 220µF; Voltage Rating: 35V; Product Range: RX30 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG