Panasonic EEUFC1V221

Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V221.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages13 years ago
Datasheet10 pages18 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.34%

CAD Models

Download Panasonic EEUFC1V221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFM1E221
Panasonic EEUFM1E221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1E221B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1V221MPD
Capacitor Aluminum Electrolytic Cap 220uF 35V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1V221MPD
220uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
PanasonicEEU-FM1E221BJ
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 950mA 3000h 105°C

Descriptions

Descriptions of Panasonic EEUFC1V221 provided by its distributors.

Capacitor Aluminum 220uF 35V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105C Bulk
Panasonic EEUFC1V221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 220uF 35V 20% Aluminum Cylindrical Can 5mm 755mA 3000 hr 105°C Bag
Avnet Japan
Panasonic EEU-FC1V221 Electrolytic capacitor 220µF 35V Radial lead 5x10mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 220 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
Cap 220uF 35VDC 20% 10 X 12.5mm RDL 5mm 755mA 3000 hr Bulk
220μF 35V ±20% 5mm 5mΩ 3000h@ 105°C 490.8mA@ 120Hz,755mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm
Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1V221.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V221
  • EEU-FC1V221.
  • EEUFC1V221.