Rubycon 25NA220MEFC10X12.5

NA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 25V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25NA220MEFC10X12.5.

IHS

Datasheet2 pages4 years ago

Newark

CAD Models

Download Rubycon 25NA220MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
Stock
2,323
4,352
Authorized Distributors
0
3
Capacitance
220 µF
220 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
295 mA
370 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30

Related Parts

PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
PanasonicECA-1EM221B
Cap Aluminum 220uF 25V 20% Radial 2000h 85C Ammo Pack
Cornell DubilierSK221M025ST
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.84 Ohm 320mA 2000h 85C Standard
United Chemi-ConESMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 330mA 2000h 85°C Bulk
NichiconUVK1E221MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 25V 220muF ±20% 0.248Dia 6.30mm
PanasonicECA-1EM221BJ
Cap Aluminum 220uF 25V 20% Radial 2000 hr 85C

Descriptions

Descriptions of Rubycon 25NA220MEFC10X12.5 provided by its distributors.

NA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 220muF 25V
220uF 25V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELECT, 220UF, 25V, 20%, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:NA ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG