Panasonic EEU-FC1E221

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E221.

Panasonic

Datasheet10 pages10 years ago

Newark

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.43%

CAD Models

Download Panasonic EEU-FC1E221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.204
$ 0.204
Stock
234,614
488,458
488,458
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
555 mA
230 mA
230 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-FC1E221B
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 555mA 2000h 105°C Ammo Pack
PanasonicEEU-FC1E221BJ
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C Automotive
NichiconUPS1E221MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 25 V DC, PS SERIES 2000H 8(DIA.)X11.5MM
KYOCERA AVXUPW1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk
NichiconUFW1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 320mA 2000h 85C Bulk
PanasonicEEEFK1E221P
Panasonic EEEFK1E221P - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEU-FC1E221 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
Panasonic EEUFC1E221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;AL ELECTROLYTIC CAP;220UF 25V 105DEG C
ELECTROLYTIC CAP,RADIAL,220@25 220uf,25VDC,8x11.5,20%,105C
Aluminum Electrolytic Capacitors, 220uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
CAP, 220µF, 25V, 20%; Capacitance:220µF; Voltage Rating:25V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
220μF 25V ±20% 3.5mm 2000h@ 105°C 360.8mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 25V, 20%, RADIAL; Capacitance:220µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E221.
  • EEUFC1E221
  • EEUFC1E221.