KYOCERA AVX UPM1J681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 680muF ±20% 0.630Dia 16.00mm
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J681MHD.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1J681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.801
Stock
1,021
1,842
Authorized Distributors
4
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.7 A
1.7 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUPM1K681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 680muF ±20% 0.709Dia 18.00mm
NichiconUPJ1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 680muF ±20% 0.630Dia 16.00mm
NichiconUPJ1K681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV800ELL681MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF
PanasonicEEUFC1J681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1J681B
Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of KYOCERA AVX UPM1J681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 680muF ±20% 0.630Dia 16.00mm
680uF 63V 卤20% 1.7A@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 63volts 680uF 16x31.5 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPM-1J-681MHD