Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1J681B

Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 5000h 105C Automotive Ammo
$ 0.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J681B.

Master Electronics

Datasheet17 pages7 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-52.41%

CAD Models

Download Panasonic EEU-FC1J681B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 1.06
$ 1.06
Stock
1,647
108,090
108,090
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.16 A
2.16 A
2.16 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Related Parts

PanasonicEEUFC1J681
Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFC1H681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1H681L
Panasonic EEUFC1H681L - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM1J681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk
NichiconUPJ1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 680muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-FC1J681B provided by its distributors.

Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 5000h 105C Automotive Ammo
FC Series 63 V 680 uF LS=7.5 mm Radial 5 kHrs 105°C Aluminum Electrolytic Cap
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm 卤20% 680muF 63V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America