Panasonic EEUFC1J681

Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1J681.

IHS

Datasheet17 pages8 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-18.05%

CAD Models

Download Panasonic EEUFC1J681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.043
$ 0.988
$ 0.988
Stock
64,940
4,159
4,159
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.16 A
2.16 A
2.16 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEU-FC1J681B
Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 5000h 105C Automotive Ammo
PanasonicEEUFC1H681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEUFC1H681L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 680muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV630EC3681ML30S
Cap Aluminum 680uF 63V 20% (16 X 30mm) Radial 3.5mm 1720mA 5000h 105°C Bulk
NichiconUPJ1J681MHD6
680uF 63V 51m惟 卤20% 1.61A@120Hz Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPW1J681MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF 63 V DC, PW SERIES 8000H 16 (DIA.) X 25MM
PanasonicEEU-FC1H681B
Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1835mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic EEUFC1J681 provided by its distributors.

Panasonic EEUFC1J681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 680 UF, TOL 20%,VOL-RTG 63 VDC, RADIAL,16X25,BULK
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2.16A 5000h 105C Automotive Bag
Cap 680Uf 63Vdc 20% 16 X 25Mm Rdl 7.5Mm 2160Ma 5000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 680uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 680 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J681
  • EEU-FC1J681.
  • EEUFC1J681.