What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPM1K681MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 680muF ±20% 0.709Dia 18.00mm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1K681MHD6.

IHS

Datasheet10 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPM1K681MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPJ1K681MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPJ2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 680muF ±20% 0.709Dia 18.00mm
NichiconUPM1J681MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConELXV101ELL681MM40S
ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 100V, 20%, RADIAL
PanasonicEEUFC2A681
Cap Aluminum Lytic 680uF 100V 20%( 18 X 40mm) Radial 7.5mm 2300mA 5000h 105C Automotive Bulk
680uF 100V ±20% Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UPM1K681MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 680muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680¦ÌF 80V ¡À20% 7.5mm 5000h@ 105¡ãC 1.54A@ 120Hz,1.85A@ 10 kHz 18mm*31.5mm*33.5mm
Capacitor,680Uf,80Vdc,20-% Tol,20+% Tol |Nichicon UPM1K681MHD6
Plugin Horn-Type Electrolytic Capacitors ROHS
Low Impedance, High Reliability Lead Type, 680 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 680UF 20% 80V RADIAL TH

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX