Nichicon UPJ1J681MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 680muF ±20% 0.630Dia 16.00mm
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J681MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1J681MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 0.855
Stock
23,210
23,660
Authorized Distributors
6
4
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.7 A
1.7 A
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPJ1K681MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
NichiconUPJ1K681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 680muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPM1J681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 680muF ±20% 0.630Dia 16.00mm
United Chemi-ConELXV800ELL681MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF
PanasonicEEUFC1J681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 680muF ±20% 0.630Dia 16.00mm
PanasonicEEU-FC1J681B
Cap Aluminum Lytic 680uF 63V 20%( 16 X 25mm) Radial 7.5mm 2160mA 5000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UPJ1J681MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 680muF ±20% 0.630Dia 16.00mm
PJ Series 680 uF 63V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Cap 680uF 63VDC 20% 16 X 31.5mm RDL 7.5mm 1700mA 5000 hr
Capacitor Alum Elect, 680Uf, 63V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ1J681MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL