| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | UPM1H471MHD1TO | 2,393 | 500 | Box | 14h | |||||||
| DigiKey | 493-12239-1-ND | 2,385 | 1 | Cut Tape | ||||||||
| TTI | UPM1H471MHD1TO | 500 | 500 | Ammo Pack | 19h | |||||||
| TME | UPM1H471MHD1TO | 0 | 1K | 15h | ||||||||
| Newark | UPM1H471MHD1TO | 0 | 500 | Cut Tape |
Download datasheets and manufacturer documentation for Nichicon UPM1H471MHD1TO.
Download Nichicon UPM1H471MHD1TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Nichicon UPM1H471MHD1TO provided by its distributors.
Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:
Download datasheets and manufacturer documentation for Nichicon UPM1H471MHD1TO.