Nichicon UPJ1J471MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 470muF ±20% 0.630Dia 16.00mm
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J471MHD6.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+14.67%

CAD Models

Download Nichicon UPJ1J471MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 1.862
$ 1.862
Stock
31,888
31,210
31,210
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.35 A
750 mA
750 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUPJ1K471MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPJ1K471MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 470muF ±20% 0.709Dia 18.00mm
NichiconUPJ1H471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 470muF ±20% 0.492Dia 12.50mm
United Chemi-ConELXV630ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 25mm) Radial 5mm 1500mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE800ELL471MM20S
Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 1500mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ1J471MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 470muF ±20% 0.630Dia 16.00mm
470uF 63V 63m惟 卤20% 1.35A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1350mA 5000h 105C Bulk
PJ Series 470 uF 63 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 63V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ1J471MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL