Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H471B

Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H471B.

IHS

Datasheet17 pages7 years ago

Newark

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-44.48%

CAD Models

Download Panasonic EEUFC1H471B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.702
$ 0.702
Stock
74,412
174,636
174,636
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.832 A
1.832 A
1.832 A
Height - Seated (Max)
27.0002 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1H471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J471L
Cap Aluminum 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2090mA 5000h 105°C Bulk
PanasonicEEUFC1J471
Capacitor Aluminum 470uF 63V 20% (16 X 20mm) Radial 7.5mm 1765mA 5000h 105C Bulk
United Chemi-ConEKZE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2300mA 5000h 105°C Bulk
United Chemi-ConELXV630ELL471ML25S
Cap Aluminum Lytic 470uF 63V 20%( 16 X 25mm) Radial 7.5mm 1480mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE630ELL471ML20S
Cap Aluminum Lytic 470uF 63V 20% (16 X 20mm) Radial 7.5mm 2000mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEUFC1H471B provided by its distributors.

Panasonic EEUFC1H471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 20%, 50V, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
FC-A Series 50V 470 uF 105°C 3 KHrs 10x30mm LS=5mm Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 470uF, 50V, -55 to 105¡C
Panasonic SCT
470μF 50V ±20% 5mm 5000h@ 105°C 1.374A@ 120Hz,1.832A@ 100 kHz Plugins,D12.5xL25mm Through hole mounting 12.5mm*25mm*27mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H471B