Nichicon UPJ1H471MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 470muF ±20% 0.492Dia 12.50mm
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1H471MHD.

Future Electronics

Datasheet12 pages3 years ago
Datasheet7 pages16 years ago
Datasheet12 pages4 years ago
Datasheet7 pages16 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

TME

Newark

Inventory History

3 month trend:
-8.81%

CAD Models

Download Nichicon UPJ1H471MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.59
$ 0.59
Stock
39,090
379,701
379,701
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
50 mΩ
50 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.19 A
1.832 A
1.832 A
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXV630ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF
United Chemi-ConELXV500ELL471MK25S
Cap Aluminum Lytic 470uF 50V 20%( 12.5 X 25mm) Radial 5mm 1500mA 5000h 105C Automotive Bulk
United Chemi-ConEGXE630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20%( 12.5 X 30mm) Radial 5mm 1460mA 5000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 50V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPJ1H471MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 470muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 25mm) Radial 5mm 1190mA 5000h 105C Bulk
PJ Series 470 uF 50 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1H471MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL