KYOCERA AVX UPM1C102MPD

Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X31.5 LS 5mm | Nichicon UPM1C102MPD
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C102MPD.

IHS

Datasheet10 pages3 years ago

Newark

element14 APAC

Nichicon SCT

TME

Inventory History

3 month trend:
-16.27%

CAD Models

Download KYOCERA AVX UPM1C102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.322
Stock
48,492
17,481
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
1000 hours
Ripple Current
1.21 A
1.21 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXUPW1C102MPD
Capacitor Aluminum Electrolytic Cap 1000uF 16V 20% Radial 10X20 LS 5 mm | Nichicon UPW1C102MPD
PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
PanasonicEEUFC1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPS1C102MPD
Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X20 LS 5mm | Nichicon UPS1C102MPD
KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1C102MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X31.5 LS 5mm | Nichicon UPM1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 1000muF ±20% 0.394Dia 10.00mm
Electrolytic capacitor; 1000uF; 16V; 105deg.C; 10x31.5 r=5mm; 20%; 5000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPM1C102MPD
CAP, 1000µF, 16V, 20%; Capacitance: 1000µF; Voltage Rating: 16V; Product Range: PM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 31.5mm; Operating Temperatur

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX