Panasonic EEUFC1C102

Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C102.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+15.38%

CAD Models

Download Panasonic EEUFC1C102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C102
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1C102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1C102MPD
Capacitor Aluminum Electrolytic Cap 1000uF 16V 20% Radial 10X20 LS 5 mm | Nichicon UPW1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEUFC1C102 provided by its distributors.

Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1000muF 卤20% 0.394Dia 10.00mm
Panasonic EEUFC1C102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 20%, 16V, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X25,BULK
Panasonic EEU-FC1C102 Radial Electrolytic Capacitor 1000µF 16V 10mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 1000 uF Ø 10 x 25 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP ALUM 1000UF 20% 16V RADIAL / 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 1000Uf, 20%, 16V, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1C102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C102
  • EEU-FC1C102.