KYOCERA AVX UPW1C102MPD

Capacitor Aluminum Electrolytic Cap 1000uF 16V 20% Radial 10X20 LS 5 mm | Nichicon UPW1C102MPD
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C102MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

Farnell

TME

DigiKey

Inventory History

3 month trend:
+3.01%

CAD Models

Download KYOCERA AVX UPW1C102MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.413
$ 0.413
Stock
196,912
30,162
30,162
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
104 mΩ
52 mΩ
52 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
915 mA
1.22 A
1.22 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicEEUFC1C102S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
KYOCERA AVXUPS1C102MPD
Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X20 LS 5mm | Nichicon UPS1C102MPD
KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVZ1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 16V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1C102MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 1000uF 16V 20% Radial 10X20 LS 5 mm | Nichicon UPW1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF 卤20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105C Automotive Bulk
1000uF 卤20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitor 1000Uf, 16V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:20Mm |Nichicon UPW1C102MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW1C102MPD.