Panasonic EEUFM1C102

Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFM1C102.

IHS

Datasheet11 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Inventory History

3 month trend:
+9.82%

CAD Models

Download Panasonic EEUFM1C102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FM1C102B
Cap Aluminum 1000uF 16V 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105°C Ammo Pack
PW Series 1000 uF 16 V 105°C Ø10 x 20mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
NichiconUHD1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR1C102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFM1C102 provided by its distributors.

Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 1000muF ±20% 0.394Dia 10.00mm
Panasonic EEUFM1C102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 1000uF 16VDC 20% 10 X 20mm RDL 5mm 2180mA 5000 hr Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL
Cap Aluminum 1000uF 16V 20% Aluminum Cylindrical Can 5mm 2180mA 5000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,10X20,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 16 V 1000 uF Ø 10 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Panasonic EEU-FM1C102.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FM1C102
  • EEU-FM1C102.