Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1C102L

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1C102L.

IHS

Datasheet12 pages10 years ago

Future Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-0.79%

CAD Models

Download Panasonic EEUFR1C102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.282
$ 0.282
Stock
315,290
124,615
124,615
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
30 mΩ
Life (Hours)
9000 hours
9000 hours
9000 hours
Ripple Current
1.56 A
1.56 A
1.56 A
Height - Seated (Max)
19.9898 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NichiconUHE1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
KYOCERA AVXUPW1C102MPD
Capacitor Aluminum Electrolytic Cap 1000uF 16V 20% Radial 10X20 LS 5 mm | Nichicon UPW1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.315Dia 8.00mm
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEUFR1C102L provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1C102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL
Cap Aluminum Lytic 1000uF 16V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 16 VDC, RADIAL,8X20,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 16 V 1000 uF Ø 8 x 20 mm LS=3.5 mm Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Capacitance:1000Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:9000 Hours @ 105°C; Polarity:polar; Lead Spacing:3.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1C102L