KYOCERA AVX UPM1A222MHD6

Capacitor Aluminum Electrolytic Cap2200uF 10V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1A222MHD6
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A222MHD6.

Future Electronics

Datasheet10 pages3 years ago
Datasheet7 pages16 years ago
Datasheet7 pages18 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-26.29%

CAD Models

Download KYOCERA AVX UPM1A222MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.539
Stock
43,586
25,641
Authorized Distributors
6
2
Capacitance
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.44 A
1.44 A
Height - Seated (Max)
16.9926 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1A222
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEV-FK1A222Q
Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPW1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF 卤20% 0.492Dia 12.50mm
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF 卤20% 0.394Dia 10.00mm
NichiconUPS1A222MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 10 V DC, PS SERIES 3000H 12.5(DIA.)X20MM

Descriptions

Descriptions of KYOCERA AVX UPM1A222MHD6 provided by its distributors.

Capacitor Aluminum Electrolytic Cap2200uF 10V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1A222MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 2200muF ±20% 0.709Dia 18.00mm
PM Series 2200 uF 10V 105°C Ø18 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Capacitor Alum Elec 2200Uf, 10V, 20%, Radial; Capacitance:2200Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1A222MHD6

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX