Panasonic EEU-FC1A222

Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
$ 0.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A222.

element14 APAC

Datasheet11 pages8 years ago

_legacy Avnet

Master Electronics

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-22.25%

CAD Models

Download Panasonic EEU-FC1A222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.756
$ 0.756
Stock
26,828
51,031
51,031
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
-
-
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.655 A
1.66 A
1.66 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFC1A222B
Panasonic EEUFC1A222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFM1A222
Panasonic EEUFM1A222 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE100ELL222MK20S
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2360mA 5000h 105°C Bulk
KYOCERA AVXUPM1A222MHD6
Capacitor Aluminum Electrolytic Cap2200uF 10V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1A222MHD6
2200uF 10V 60m惟 卤20% 1.44A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1A222 provided by its distributors.

Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
Cap 2200Uf 10Vdc 20% 12.5 X 20Mm Rdl 5Mm 1655Ma 5000 Hr Rohs Compliant: Yes
EEU-FC Series 10 V 2200 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 2200µF, 10V, 20%; Capacitance:2200µF; Voltage Rating:10V; Product Range:FC Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Lead Spacing:5mm; Height:20mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Lifetime @ Temperature:5000 hours @ 105°C; ESR:-; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Impedance:0.035ohm; Ripple Current AC:1655mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A222.