Panasonic EEV-FK1A222Q

Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEV-FK1A222Q.

Newark

Datasheet4 pages10 years ago

element14 APAC

TME

Panasonic SCT

Arrow Electronics

Inventory History

3 month trend:
-25.39%

CAD Models

Download Panasonic EEV-FK1A222Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.661
Stock
309,883
20,965
Authorized Distributors
6
6
Capacitance
2.2 mF
2.2 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
60 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
1.1 A
1.1 A
Height - Seated (Max)
13.4874 mm
13.97 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1A222AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCD1A222MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1A222MHD6
Capacitor Aluminum Electrolytic Cap2200uF 10V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1A222MHD6
PanasonicEEUFM1A222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 2200muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1A222
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF 卤20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEV-FK1A222Q provided by its distributors.

Cap Aluminum 2200uF 10V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 2000h 105°C T/R
Panasonic EEVFK1A222Q - Aluminum Electrolytic Capacitors (Surface Mount Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;ECAP 2200UF 10V H13 CASE FK SMT
2200uF 10V 825mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 10V, 2200µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 5353
EEV-FK Series 10 V 2200 uF Ø 12.5 x 13.5 mm 105°C Low Impedance SMT Electrolytic
CAP ALUM 2200UF 20% 10V SMD / 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEV-FK1A222Q.
  • EEVFK1A222Q