Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1A222MHD

Aluminum Electrolytic Capacitor, 2200UF 10 V DC, Ps Series 3000H 12.5(DIA.)X20MM

$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A222MHD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.83%

CAD Models

Download Nichicon UPS1A222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
$ 0.646
$ 0.646
Stock
7,434
52,140
52,140
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
27.2 mA
1.66 A
1.66 A
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1A222MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, 2200Uf, 10V, 20%, Radial
KYOCERA AVXUVZ1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Nichicon UPS1A222MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF 10 V DC, PS SERIES 3000H 12.5(DIA.)X20MM
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1250mA 3000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 10volts 2200uF 12.5x20 20% 5LS
2200 F 10 V Aluminum Electrolytic Capacitors Radial, Can - 3000 Hrs 105C
2200uF 10V 卤20% 1.088A@120Hz Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL