Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A222MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A222MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages19 years ago

_legacy Avnet

Newark

TME

HQonline

Inventory History

3 month trend:
-13.25%

CAD Models

Download KYOCERA AVX UPW1A222MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.746
$ 0.746
Stock
43,457
50,838
50,838
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
-
-
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
1.40675 A
1.66 A
1.66 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-FC1A222
Cap Aluminum 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Bulk
PanasonicEEUFM1A222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUPM1A222MHD6
Capacitor Aluminum Electrolytic Cap2200uF 10V 20% Radial 18X15 LS 7.5mm | Nichicon UPM1A222MHD6
PanasonicECA1AHG222
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 10V 2200muF ±20% 0.394Dia 10.00mm
NichiconUPS1A222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 2200muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ1A222MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 2200muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1A222MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 2200muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1655mA 7000h 105C Automotive Bulk
Capacitor Aluminum Electrolytic Cap 2200uF 10V 20% Radial 12.5X20 LS 5 mm | Nichicon UPW1A222MHD
PW Series 2200 uF 10V 105°C Ø12.5x20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX