Nichicon UPM0J181MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 180muF ±20% 0.248Dia 6.30mm
$ 0.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM0J181MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-34.27%

CAD Models

Download Nichicon UPM0J181MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.155
Stock
8,790
20
Authorized Distributors
1
1
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
175 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF
NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020373009
WCAP-ATG5 Aluminum Electrolytic Capacitors
180uF 10V 卤20% 290mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1E181B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FC1E181
Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM0J181MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 180muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
CAP ALUM 180UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPM0J181MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL