Wurth Elektronik 860020373009

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020373009.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-31.38%

CAD Models

Download Wurth Elektronik 860020373009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860020273008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPM0J181MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF
NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860010273008
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 180 F, 20%, 10 V, 6.3 mm, Radial Leaded
Wurth Elektronik860010373009
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Wurth Elektronik 860020373009 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Cap, 180Uf, 16V, Alu Elec, Radial; Capacitance:180Μf; Voltage Rating:16V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:6.3Mm; Lead Spacing:2.5Mm; Height:11Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860020373009
Capacitance uF = 180 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 2.5 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Ripple Current mA = 190 / Leakage Current uA = 28.8 / Series = WCAP-ATG5 / Diameter mm = 6.3 / Height mm = 11 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)