Panasonic EEU-FC1E181B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm
$ 0.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E181B.

JRH Electronics

Datasheet17 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-2.21%

CAD Models

Download Panasonic EEU-FC1E181B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.21
Stock
23,109
24,805
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm

Related Parts

Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
NichiconUPJ1E181MPD
Cap Aluminum Lytic 180uF 25V 20% (8 X 15mm) Radial 3.5mm 390mA 3000h 105C Bulk
KYOCERA AVXUPJ1E181MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ1E181MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 180muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEU-FC1E181B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 180muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 180uF 25V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105C Ammo Automotive AEC-Q200
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1E181B
Al Electrolytic Cap 180μF 25V ±20% 5mm Pitch 2000h@105°C 360.8mA@120Hz 555mA@100kHz TH D8xL11.5mm 8mm × 11.5mm × 16.5mm
Al Lytic Cap, Radial FC Series, 105C25VDC 180uF 8X
CAP ALUM 180UF 20% 25V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America