Panasonic EEU-FC1E181

Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E181.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+39.16%

CAD Models

Download Panasonic EEU-FC1E181 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.12
Stock
26,336
17,521
Authorized Distributors
6
6
Capacitance
180 µF
180 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
Height - Seated (Max)
11.5062 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Wurth Elektronik860010473010
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY250ELL181MJC5S
Cap Aluminum Lytic 180uF 25V 20%( 10 X 12.5mm) Radial 5mm 625mA 5000h 105C Automotive Bulk
NichiconUPM1E181MPD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
KYOCERA AVXUPJ1E181MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
NichiconUPJ1E181MPD6
180uF 25V 240m惟 卤20% 395mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-FC1E181 provided by its distributors.

Cap Aluminum 180uF 25V 20% (8 X 11.5mm) Radial 3.5mm 555mA 2000h 105°C Bulk
Panasonic EEUFC1E181 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 180uF 25V 20% Aluminum Cylindrical Can 3.5mm 555mA 2000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 180uF, 25V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 25 V 180 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
180μF 25V ±20% 3.5mm 2000h@ 105°C 360.8mA@ 120Hz,555mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1E181.
  • EEUFC1E181