Nichicon UPJ0J181MED1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ0J181MED1TD.

IHS

Datasheet7 pages6 years ago

CAD Models

Download Nichicon UPJ0J181MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
Stock
1
20
Authorized Distributors
0
1
Capacitance
180 µF
180 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
250 mA
250 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM0J181MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 180muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860020273008
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPM1A181MED
180uF 10V 卤20% 290mA@10kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Wurth Elektronik860020373009
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010273008
Aluminium Electrolytic Capacitor, WCAP-ATG8 Series, 180 F, 20%, 10 V, 6.3 mm, Radial Leaded

Descriptions

Descriptions of Nichicon UPJ0J181MED1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 180uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 6.3V 180muF ±20% 0.248Dia 6.30mm
180uF 6.3V 卤20% 250mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 180UF 20% 6.3V RADIAL
Radials/Tp&ammo |Nichicon UPJ0J181MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL