Nichicon UPJ2A2R2MDD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
$ 0.104
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A2R2MDD1TD.

IHS

Datasheet7 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-92.87%

CAD Models

Download Nichicon UPJ2A2R2MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.053
$ 0.053
Stock
30,053
113,732
113,732
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
43 mA
21 mA
21 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPM2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA2AHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Nichicon UPJ2A2R2MDD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 2.2muF ±20% 0.197Dia 5.00mm
2.2uF 100V 6.6惟 卤20% 21mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PJ Series 2.2 F 100 V 105 °C Ø 5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 2.2uF 100V 20%( 5 X 11mm) Radial 2.5mm 21mA 2000h 105C Ammo

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL