Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2AHG2R2

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AHG2R2.

Future Electronics

Datasheet5 pages9 years ago

_legacy Avnet

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-19.84%

CAD Models

Download Panasonic ECA2AHG2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
United Chemi-ConEKMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 100V 2.2muF ±20% 0.197Dia 5.00mm
United Chemi-ConEKMG101ETC2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 21mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
NichiconUFG2A2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 100V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA2AHG2R2 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105C Bulk
Panasonic ECA2AHG2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG-A Series 100 V 2.2 uF LS=2 mm 105°C Radial Aluminum Electrolytic Capacitor
Cap Aluminum 2.2uF 100V 20% Aluminum Cylindrical Can 2mm 21mA 1000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2uF 100VDC
Aluminum Electrolytic Capacitors, 2.2uF, 100V, -55 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 2.2µF, 100VDC, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 100V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:21mA; External Length / Height:11mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AHG2R2
  • ECA-2AHG2R2
  • ECA2AHG2R2.