Nichicon UPM2A2R2MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A2R2MDD1TD.

IHS

Datasheet7 pages6 years ago

Newark

Inventory History

3 month trend:
-8.84%

CAD Models

Download Nichicon UPM2A2R2MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.138
$ 0.053
$ 0.053
Stock
58,246
112,569
112,569
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
21 mA
21 mA
21 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-09-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
NichiconUPJ2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 2.2muF ±20% 0.197Dia 5.00mm
2.2uF 100V 卤20% 20mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 21mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
United Chemi-ConESMG101ELL2R2ME11D
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk

Descriptions

Descriptions of Nichicon UPM2A2R2MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 2.2muF ±20% 0.197Dia 5.00mm
2.2uF 100V 6.6惟 卤20% 21mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 2.2UF, 100V, 20%, RADIAL, FULL REEL; Product Range:PM Series; Capacitance:2.2 F; Capacitance Tolerance: 20%; Voltage Rating:100V; Diameter:5mm; Capacitor Terminals:Radial Leaded; ESR:-; Height:11mm
Aluminum Electrolytic Capacitor, 2.2Uf, 100V, 20%, Radial, Full Reel; Capacitance:2.2Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon UPM2A2R2MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL