Panasonic ECA-2AM2R2B

Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM2R2B.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-41.38%

CAD Models

Download Panasonic ECA-2AM2R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.062
$ 0.062
Stock
100,758
44,193
44,193
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AM2R2
Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
PanasonicECA-2AM2R2I
Panasonic ECA2AM2R2I - Aluminum Electrolytic Capacitors (Radial Lead Type)
VR Series 100 V 2.2 uF ±20% 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 30mA 2000h 85C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF
PanasonicECA2AHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECA-2AM2R2B provided by its distributors.

Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 30mA 2000h 85C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 100V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AM2R2B
  • ECA2AM2R2B.