Panasonic ECA2AM2R2

Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AM2R2.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

element14

JRH Electronics

Inventory History

3 month trend:
+20.57%

CAD Models

Download Panasonic ECA2AM2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.072
$ 0.072
Stock
44,193
33,628
33,628
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
30 mA
30 mA
30 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA-2AM2R2B
Panasonic ECA2AM2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2A2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2.2muF ±20% 0.197Dia 5.00mm
VR Series 100 V 2.2 uF ±20% 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 11mm) Radial 5mm 30mA 2000h 85C Ammo
PanasonicECA2AHG2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 2.2muF ±20% 0.197Dia 5.00mm
PanasonicECA-2AHG2R2B
Panasonic ECA2AHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYA101ELL2R2ME11D
ALUMINUM ELECTROLYTIC CAPACITOR

Descriptions

Descriptions of Panasonic ECA2AM2R2 provided by its distributors.

Cap Aluminum 2.2uF 100V 20% (5 X 11mm) Radial 2mm 30mA 2000h 85°C Bulk
Panasonic ECA2AM2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-2AM2R2 Electrolytic capacitor Radial 2.2 µF 100 V 20% Ø5 mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminium electrolytic capacitor radial 2.2uF 100VDC
Aluminum Electrolytic Capacitors, 2.2uF, 100V, -40 to 85¡C
Panasonic SCT
ECA-M Series 100 V 2.2 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic
CAPACITOR ALUM ELEC, 2.2µF, 100VDC, RADIAL; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100VDC; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, 2.2UF, 100V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:30mA; External Length / Height:11mm; Lead Diameter:0.5mm; Leakage Current:3µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AM2R2
  • ECA-2AM2R2
  • ECA2AM2R2.