Nichicon UPJ1J102MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1000muF ±20% 0.630Dia 16.00mm
$ 1.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1J102MHD.

IHS

Datasheet12 pages3 years ago

TME

Inventory History

3 month trend:
-10.68%

CAD Models

Download Nichicon UPJ1J102MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 1.31
$ 1.31
Stock
1,053
46,677
46,677
Authorized Distributors
5
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
2.05 A
2.05 A
2.05 A
Height - Seated (Max)
41.5036 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUPJ1K102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 80V 1000muF ±20% 0.709Dia 18.00mm
NichiconUPM1J102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 63V 1000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKZE800ELL102MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEU-FC1H102L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGXE630ELL102MLN3S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 1850mA 5000h 125°C Bulk
NichiconUPJ1H102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 50V 1000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1J102MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 1000muF ±20% 0.630Dia 16.00mm
1000uF 63V 卤20% 2.05A@120Hz Plugin,D16xL41.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 63V 20% (16 X 40mm) Radial 7.5mm 2050mA 5000h 105C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL