Panasonic EEU-FC1H102L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.891
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H102L.

IHS

Datasheet17 pages8 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-25.00%

CAD Models

Download Panasonic EEU-FC1H102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.891
$ 0.837
Stock
62,560
22,491
Authorized Distributors
5
6
Capacitance
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
-
Life (Hours)
5000 hours
7000 hours
Ripple Current
2.59 A
2.5 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2023-04-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

United Chemi-ConELXV350ETE102MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
PanasonicEEUFC1J102
Aluminum Electrolytic Capacitor, 1000 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFC1V102
Capacitor Aluminum 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105C Bulk
PanasonicEEUFC1V102B
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack
NichiconUPM1J102MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF 63 V DC, PM SERIES 5000H 16(DIA.)X40MM
United Chemi-ConEKZE630ELL102MLP1S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 35.5mm) Radial 7.5mm 2900mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1H102L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 1000 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum 1000uF 50V 20% (12.5 X 40mm) Radial 5mm 2590mA 5000 hr 105°C Bulk
Avnet Japan
Panasonic EEUFC1H102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic EEU-FC1H102L Electrolytic capacitor Radial lead 1000µF 50V 5mm 20%
CAPACITOR;ALUMINUM ELECTROLYTIC;FC RADIAL ELEC CAP 1000UF 50V
Aluminum Electrolytic Capacitors, 1000uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 1000 uF Ø 12.5 x 40 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 1000µF, 50V, 20%; Capacitance: 1000µF; Voltage Rating: 50V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H102-L
  • EEU-FC1H102L.
  • EEUFC1H102L